SBE-230-CP-TT vs 317-83-123-41-022101 feature comparison

SBE-230-CP-TT 3M Interconnect

Buy Now Datasheet

317-83-123-41-022101 PRECI-DIP SSA

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION PRECI-DIP SA
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Depth 0.118 inch 0.112 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN-PB AU
Contact Finish Termination GOLD TIN
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 500VAC V 1400VAC V
Filter Feature NO NO
Insertion Force-Max 3.336 N 2.0016 N
Insulation Resistance 5000000000 Ω 10000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
Mating Contact Pitch 0.1 inch 0.07 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 150u inch 30u inch
Reference Standard UL UL
Terminal Length 0.175 inch 0.348 inch
Terminal Pitch 2.54 mm 1.778 mm
Termination Type PRESS FIT WIRE WRAP
Total Number of Contacts 23 23
Withdrawl Force-Min .417 N 1.0008 N
Base Number Matches 1 1
Rohs Code Yes
Body Breadth 0.098 inch
Body Length 1.626 inch
Contact Resistance 10 mΩ
Durability 500 Cycles
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A

Compare SBE-230-CP-TT with alternatives

Compare 317-83-123-41-022101 with alternatives