317-83-123-41-022101
vs
801-87-023-20-442101
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PRECI-DIP SA
PRECI-DIP SA
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.098 inch
0.1 inch
Body Depth
0.112 inch
0.22 inch
Body Length
1.626 inch
4.5 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
AU
Contact Finish Termination
TIN
TIN
Contact Gender
FEMALE
FEMALE
Contact Material
BERYLLIUM COPPER
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
10 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
1400VAC V
Durability
500 Cycles
500 Cycles
Filter Feature
NO
NO
Insertion Force-Max
2.0016 N
Insulation Resistance
10000000000 Ω
10000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
Mating Contact Pitch
0.07 inch
0.2 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
30u inch
FLASH inch
Polarization Key
POLARIZED HOUSING
POLAR PIN POSITION
Rated Current (Signal)
1 A
3 A
Reference Standard
UL
UL
Terminal Length
0.348 inch
0.126 inch
Terminal Pitch
1.778 mm
5.08 mm
Termination Type
WIRE WRAP
SOLDER
Total Number of Contacts
23
23
Withdrawl Force-Min
1.0008 N
Base Number Matches
1
1
Compare 317-83-123-41-022101 with alternatives
Compare 801-87-023-20-442101 with alternatives