SB80L188EC13 vs SB80C188EC20 feature comparison

SB80L188EC13 Intel Corporation

Buy Now Datasheet

SB80C188EC20 Intel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code QFP QFP
Package Description SHRINK, QFP-100 LFQFP, QFP100,.63SQ,20
Pin Count 100 100
Reach Compliance Code unknown unknown
Samacsys Manufacturer Intel
Address Bus Width 20 20
Bit Size 16 16
Boundary Scan NO NO
Clock Frequency-Max 26 MHz 40 MHz
External Data Bus Width 8 8
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e0 e0
Length 14 mm 14 mm
Low Power Mode YES YES
Number of Terminals 100 100
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP100,.63SQ,20 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Supplies 3/5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.66 mm 1.66 mm
Speed 13 MHz 20 MHz
Supply Current-Max 36 mA 100 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 4.5 V
Supply Voltage-Nom 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 3 3

Compare SB80L188EC13 with alternatives

Compare SB80C188EC20 with alternatives