SB3510 vs GBU35M feature comparison

SB3510 RFE International Inc

Buy Now Datasheet

GBU35M Galaxy Microelectronics

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer RFE INTERNATIONAL INC CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 125 °C 155 °C
Output Current-Max 35 A 35 A
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount NO NO
Base Number Matches 3 1
Rohs Code Yes
Breakdown Voltage-Min 1000 V
Case Connection ISOLATED
Peak Reflow Temperature (Cel) 260

Compare SB3510 with alternatives

Compare GBU35M with alternatives