Part Details for GBU35M by Galaxy Microelectronics
Overview of GBU35M by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBU35M
GBU35M CAD Models
GBU35M Part Data Attributes
|
GBU35M
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
GBU35M
Galaxy Microelectronics
Bridge Rectifier Diode, 35A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 155 °C | |
Output Current-Max | 35 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |
Alternate Parts for GBU35M
This table gives cross-reference parts and alternative options found for GBU35M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU35M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBPC3510-T | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 35A, 1000V V(RRM), | GBU35M vs GBPC3510-T |
SB3510GM | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 35A, 1000V V(RRM), | GBU35M vs SB3510GM |
KBPC3510 | JGD Semiconductors Co Ltd | Check for Price | Bridge Rectifier Diode, 35A, 1000V V(RRM), | GBU35M vs KBPC3510 |
KBPC3510W | GeneSic Semiconductor Inc | Check for Price | 1000V 35A Silicon Bridge Rectifiers in KBPC-W Package | GBU35M vs KBPC3510W |
KBPC3510I | Diotec Semiconductor AG | $2.3011 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, 28.60 X 28.60 MM, 7.39 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | GBU35M vs KBPC3510I |
GBPC3510 | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 35A, 1000V V(RRM), | GBU35M vs GBPC3510 |
GBPC3510-S | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 35A, 1000V V(RRM), | GBU35M vs GBPC3510-S |
GBPC3510-W | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 35A, 1000V V(RRM), | GBU35M vs GBPC3510-W |
SB3510M | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 35A, 1000V V(RRM), | GBU35M vs SB3510M |
GBJ3510 | Lite-On Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 35A, 1000V V(RRM), | GBU35M vs GBJ3510 |