SB3505GW vs KBPC35005T feature comparison

SB3505GW Taiwan Semiconductor

Buy Now Datasheet

KBPC35005T GeneSic Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD GENESIC SEMICONDUCTOR INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 50 V 50 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 35 A 35 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO
Base Number Matches 1 1
Pbfree Code Yes

Compare SB3505GW with alternatives

Compare KBPC35005T with alternatives