SB252G vs BR2502 feature comparison

SB252G Taiwan Semiconductor

Buy Now Datasheet

BR2502 Secos Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD SECOS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 200 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 300 A
Number of Elements 4
Number of Phases 1
Operating Temperature-Max 150 °C
Output Current-Max 25 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 200 V
Surface Mount NO
Base Number Matches 1 7

Compare SB252G with alternatives