SB208 vs 2KBP08M-E4/72 feature comparison

SB208 Allied Electronic & Semiconductor Technology Inc

Buy Now Datasheet

2KBP08M-E4/72 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.1 V
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 125 °C 165 °C
Output Current-Max 2 A 2 A
Rep Pk Reverse Voltage-Max 800 V 800 V
Surface Mount NO NO
Base Number Matches 3 1
Pbfree Code Yes
Package Description R-PSIP-W4
Pin Count 4
Manufacturer Package Code CASE KBPM
HTS Code 8541.10.00.80
Breakdown Voltage-Min 800 V
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code R-PSIP-W4
JESD-609 Code e4
Number of Terminals 4
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Terminal Finish SILVER
Terminal Form WIRE
Terminal Position SINGLE

Compare 2KBP08M-E4/72 with alternatives