2KBP08M-E4/72
vs
KBP08G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
VISHAY SEMICONDUCTORS
HY ELECTRONIC CORP
Package Description
R-PSIP-W4
Pin Count
4
Manufacturer Package Code
CASE KBPM
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
800 V
800 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.1 V
JESD-30 Code
R-PSIP-W4
R-PSIP-W4
JESD-609 Code
e4
Non-rep Pk Forward Current-Max
60 A
50 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Operating Temperature-Max
165 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
2 A
1.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
800 V
800 V
Surface Mount
NO
NO
Terminal Finish
SILVER
Terminal Form
WIRE
WIRE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
11
Reverse Current-Max
10 µA
Reverse Test Voltage
800 V
Compare 2KBP08M-E4/72 with alternatives