SB16M15B2F3511 vs EFL-160ETE150MD05D feature comparison

SB16M15B2F3511 YAGEO Corporation

Buy Now Datasheet

EFL-160ETE150MD05D Chemi-Con

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 15 µF 15 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 10600 mΩ
Leakage Current 0.00048 mA 0.0072 mA
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 56 mA 37 mA
Surface Mount NO NO
Tan Delta 0.13 0.35
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Additional Feature SOLVENT PROOF
JESD-609 Code e6
Manufacturer Series FL
Terminal Finish TIN BISMUTH

Compare SB16M15B2F3511 with alternatives

Compare EFL-160ETE150MD05D with alternatives