Part Details for SB16M15B2F3511 by YAGEO Corporation
Overview of SB16M15B2F3511 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB16M15B2F3511
SB16M15B2F3511 CAD Models
SB16M15B2F3511 Part Data Attributes
|
SB16M15B2F3511
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SB16M15B2F3511
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 10600 mΩ | |
Leakage Current | 0.00048 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 56 mA | |
Surface Mount | NO | |
Tan Delta | 0.13 | |
Terminal Shape | WIRE |
Alternate Parts for SB16M15B2F3511
This table gives cross-reference parts and alternative options found for SB16M15B2F3511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB16M15B2F3511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB16M15B5SM511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SB16M15B2F3511 vs SB16M15B5SM511 |
SB16M15A5FM511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SB16M15B2F3511 vs SB16M15A5FM511 |
SE-K16M15A7SW511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SB16M15B2F3511 vs SE-K16M15A7SW511 |
SE-K16M15AZSQ511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SB16M15B2F3511 vs SE-K16M15AZSQ511 |
SE-K16M15A1SJ511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SB16M15B2F3511 vs SE-K16M15A1SJ511 |
SE-K16M15B3FL511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SB16M15B2F3511 vs SE-K16M15B3FL511 |
SB16M15BZS5511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SB16M15B2F3511 vs SB16M15BZS5511 |
SB16M15B7SM511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SB16M15B2F3511 vs SB16M15B7SM511 |
SE-K16M15B2FV511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SB16M15B2F3511 vs SE-K16M15B2FV511 |
EFL-160ETE150MD05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, TR | Chemi-Con | SB16M15B2F3511 vs EFL-160ETE150MD05D |