SB10-04A3 vs 1N5818-G feature comparison

SB10-04A3 SANYO Electric Co Ltd

Buy Now Datasheet

1N5818-G Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SANYO ELECTRIC CO LTD SENSITRON SEMICONDUCTOR
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V
JESD-30 Code O-XALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 30 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 3
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-41
Package Description PLASTIC PACKAGE-2
Pin Count 2
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
JEDEC-95 Code DO-41
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C

Compare SB10-04A3 with alternatives

Compare 1N5818-G with alternatives