1N5818-G vs SB140S feature comparison

1N5818-G Sensitron Semiconductors

Buy Now Datasheet

SB140S Galaxy Microelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Part Package Code DO-41 A-405
Package Description PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS FREE WHEELING DIODE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 40 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V 40 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 10
Application GENERAL PURPOSE
Breakdown Voltage-Min 40 V
Forward Voltage-Max (VF) 0.55 V
Non-rep Pk Forward Current-Max 40 A
Reference Standard MIL-STD-202
Reverse Current-Max 500 µA
Reverse Test Voltage 40 V

Compare 1N5818-G with alternatives