SB(07)P-HVQ-29(LF)(SN) vs B7B-XH-2(LF)(SN) feature comparison

SB(07)P-HVQ-29(LF)(SN) JST Manufacturing

Buy Now Datasheet

B7B-XH-2(LF)(SN) JST Manufacturing

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer J S T MFG CO LTD J S T MFG CO LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
Additional Feature TOP ENTRY SHROUDED, TOP ENTRY
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN OVER COPPER TIN OVER COPPER
Contact Finish Termination TIN TIN
Contact Gender MALE MALE
Contact Material BRASS BRASS
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.5 mm 2.5 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Samacsys Manufacturer JST (JAPAN SOLDERLESS TERMINALS)

Compare SB(07)P-HVQ-29(LF)(SN) with alternatives

Compare B7B-XH-2(LF)(SN) with alternatives