SB(07)P-HVQ-29(LF)(SN)
vs
A-42267-7D
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
J S T MFG CO LTD
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
Additional Feature
TOP ENTRY
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
TIN OVER COPPER
NOT SPECIFIED
Contact Finish Termination
TIN
TIN (100) OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
BRASS
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.5 mm
2.5 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
7
7
UL Flammability Code
94V-0
Base Number Matches
1
1
Compare SB(07)P-HVQ-29(LF)(SN) with alternatives
Compare A-42267-7D with alternatives