SAML11D24A-YFT vs EFM32TG110F32-D-QFN24T feature comparison

SAML11D24A-YFT Microchip Technology Inc

Buy Now Datasheet

EFM32TG110F32-D-QFN24T Silicon Laboratories Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SILICON LABORATORIES INC
Package Description , HVQCCN,
Reach Compliance Code compliant unknown
ECCN Code 5A992.C 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2019-02-15 2019-12-11
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan NO
CPU Family CORTEX-M23
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES
DMA Channels YES YES
External Data Bus Width
Format FIXED POINT
Integrated Cache YES
JESD-30 Code R-PDSO-G24
Length 8.2 mm 5 mm
Low Power Mode YES
Number of DMA Channels 8
Number of External Interrupts 8
Number of I/O Lines 17 17
Number of Serial I/Os 3
Number of Terminals 24 24
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY
Package Code SSOP HVQCCN
Package Equivalence Code SSOP24,.3
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (bytes) 4096
RAM (words) 4096
ROM (words) 16384
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 2 mm
Speed 32 MHz 32 MHz
Supply Current-Max 0.247 mA
Supply Voltage-Max 3.63 V 3.8 V
Supply Voltage-Min 1.62 V 1.98 V
Supply Voltage-Nom 3.3 V 3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm 5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare SAML11D24A-YFT with alternatives

Compare EFM32TG110F32-D-QFN24T with alternatives