Part Details for EFM32TG110F32-D-QFN24T by Silicon Laboratories Inc
Overview of EFM32TG110F32-D-QFN24T by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for EFM32TG110F32-D-QFN24T
EFM32TG110F32-D-QFN24T CAD Models
EFM32TG110F32-D-QFN24T Part Data Attributes
|
EFM32TG110F32-D-QFN24T
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32TG110F32-D-QFN24T
Silicon Laboratories Inc
RISC Microcontroller,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-12-11 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 5 mm | |
Number of I/O Lines | 17 | |
Number of Terminals | 24 | |
PWM Channels | YES | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.98 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for EFM32TG110F32-D-QFN24T
This table gives cross-reference parts and alternative options found for EFM32TG110F32-D-QFN24T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32TG110F32-D-QFN24T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM32TG110F16-D-QFN24 | RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQCC24, QFN-24 | Silicon Laboratories Inc | EFM32TG110F32-D-QFN24T vs EFM32TG110F16-D-QFN24 |
EFM32TG110F4-D-QFN24T | RISC Microcontroller, | Silicon Laboratories Inc | EFM32TG110F32-D-QFN24T vs EFM32TG110F4-D-QFN24T |
EFM32TG110F4-D-QFN24 | RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQCC24, QFN-24 | Silicon Laboratories Inc | EFM32TG110F32-D-QFN24T vs EFM32TG110F4-D-QFN24 |
EFM32TG110F8-D-QFN24 | RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQCC24, QFN-24 | Silicon Laboratories Inc | EFM32TG110F32-D-QFN24T vs EFM32TG110F8-D-QFN24 |
EFM32TG108F4-D-QFN24T | RISC Microcontroller, | Silicon Laboratories Inc | EFM32TG110F32-D-QFN24T vs EFM32TG108F4-D-QFN24T |
EFM32TG110F16-QFN24 | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 24MHz, CMOS, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, QFN-24 | Silicon Laboratories Inc | EFM32TG110F32-D-QFN24T vs EFM32TG110F16-QFN24 |
ATSAML11D14A-YFTKPH | RISC Microcontroller | Microchip Technology Inc | EFM32TG110F32-D-QFN24T vs ATSAML11D14A-YFTKPH |
EFM32TG110F16-D-QFN24T | RISC Microcontroller, | Silicon Laboratories Inc | EFM32TG110F32-D-QFN24T vs EFM32TG110F16-D-QFN24T |
ATSAML11D14A-MUKPH | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M23 CPU, 32MHz, CMOS, PQCC24 | Microchip Technology Inc | EFM32TG110F32-D-QFN24T vs ATSAML11D14A-MUKPH |
ATSAML11D14A-YU | RISC Microcontroller | Microchip Technology Inc | EFM32TG110F32-D-QFN24T vs ATSAML11D14A-YU |