SAK-C167CR-LMHA+
vs
SAB-C167SR-LM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
INFINEON TECHNOLOGIES AG
Part Package Code
QFP
QFP
Package Description
PLASTIC, MQFP-144
PLASTIC, MQFP-144
Pin Count
144
144
Reach Compliance Code
unknown
not_compliant
Has ADC
YES
YES
Address Bus Width
24
24
Bit Size
16
16
Clock Frequency-Max
25 MHz
40 MHz
DAC Channels
NO
YES
DMA Channels
NO
NO
External Data Bus Width
16
16
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
Length
28 mm
28 mm
Moisture Sensitivity Level
3
Number of I/O Lines
111
111
Number of Terminals
144
144
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
2.75 mm
2.75 mm
Speed
25 MHz
25 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
NOT SPECIFIED
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
28 mm
28 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
2
2
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
CPU Family
80166
JESD-609 Code
e0
Package Equivalence Code
QFP144,1.2SQ
Qualification Status
Not Qualified
RAM (bytes)
4096
ROM Programmability
MROM
Supply Current-Max
120 mA
Compare SAK-C167CR-LMHA+ with alternatives
Compare SAB-C167SR-LM with alternatives