SAB80515-N-T40/85 vs SAB80513-16-P-T40/85 feature comparison

SAB80515-N-T40/85 Infineon Technologies AG

Buy Now Datasheet

SAB80513-16-P-T40/85 Siemens

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG SIEMENS A G
Reach Compliance Code not_compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 8 8
CPU Family 8051
JESD-30 Code S-PQCC-J68 R-PDIP-T40
JESD-609 Code e0
Number of Terminals 68 40
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ DIP
Package Equivalence Code LDCC68,1.0SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256
ROM (words) 8192 16384
ROM Programmability MROM MROM
Speed 12 MHz 16 MHz
Supply Current-Max 230 mA 200 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology MOS NMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position QUAD DUAL
Base Number Matches 2 2
Package Description ,
Has ADC NO
Additional Feature POWER-DOWN PIN VPD 4.5 - 5.5V
Address Bus Width 16
Boundary Scan NO
Clock Frequency-Max 16 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 8
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 2
Number of I/O Lines 32
Number of Serial I/Os 1
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 8
PWM Channels NO
RAM (words) 256
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Compare SAB80513-16-P-T40/85 with alternatives