SAB80186-1-N vs MC68HC000FN12R2 feature comparison

SAB80186-1-N Infineon Technologies AG

Buy Now Datasheet

MC68HC000FN12R2 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG MOTOROLA INC
Part Package Code LCC LCC
Package Description PLASTIC, LCC-68 QCCJ,
Pin Count 68 68
Reach Compliance Code not_compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature PROGRAMMABLE CHIP SELECT; 3 INTERNAL PROGRAMMABLE TIMERS
Address Bus Width 20 23
Bit Size 16 32
Boundary Scan NO NO
Clock Frequency-Max 20 MHz 12 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-J68 S-PQCC-J68
JESD-609 Code e0
Length 24.3 mm 24.2062 mm
Low Power Mode NO NO
Number of Terminals 68 68
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.1 mm 4.57 mm
Speed 10 MHz 12 MHz
Supply Current-Max 550 mA 35 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology NMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.3 mm 24.2062 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 3
Number of DMA Channels
Number of External Interrupts 7
Number of Serial I/Os
On Chip Data RAM Width
RAM (words) 0

Compare SAB80186-1-N with alternatives

Compare MC68HC000FN12R2 with alternatives