SAB80186-1-N vs TSX68C000VE12.5A feature comparison

SAB80186-1-N Infineon Technologies AG

Buy Now Datasheet

TSX68C000VE12.5A Teledyne e2v

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG TELEDYNE E2V (UK) LTD
Part Package Code LCC LCC
Package Description PLASTIC, LCC-68 HQCCN,
Pin Count 68 68
Reach Compliance Code not_compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature PROGRAMMABLE CHIP SELECT; 3 INTERNAL PROGRAMMABLE TIMERS
Address Bus Width 20 24
Bit Size 16 32
Boundary Scan NO NO
Clock Frequency-Max 20 MHz 12.5 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-J68 S-CQCC-N68
JESD-609 Code e0
Length 24.3 mm 24.13 mm
Low Power Mode NO NO
Number of Terminals 68 68
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ HQCCN
Package Equivalence Code LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER, HEAT SINK/SLUG
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.1 mm
Speed 10 MHz 12.5 MHz
Supply Current-Max 550 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology NMOS HCMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.3 mm 24.13 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 1

Compare SAB80186-1-N with alternatives

Compare TSX68C000VE12.5A with alternatives