SAB-C501G-LP vs P80C32-25 feature comparison

SAB-C501G-LP Rochester Electronics LLC

Buy Now Datasheet

P80C32-25 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Pin Count 40
Reach Compliance Code unknown unknown
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
Clock Frequency-Max 12 MHz 44 MHz
DAC Channels NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T40 R-PDIP-T40
Number of I/O Lines 32 30
Number of Terminals 40 40
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Speed 12 MHz 25 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.25 V 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 3 2
Rohs Code No
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
CPU Family 8051
JESD-609 Code e0
Package Equivalence Code DIP40,.6
Qualification Status Not Qualified
RAM (bytes) 256
Supply Current-Max 36.25 mA
Supply Voltage-Nom 5 V
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm

Compare SAB-C501G-LP with alternatives