SAA5231N
vs
STV5350/T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
STMICROELECTRONICS
Package Description
DIP,
PLASTIC, DIP-28
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Consumer IC Type
TELETEXT DECODER
TELETEXT AND VPS/PDC DECODER
Crystal Frequency-Nom
13.875 MHz
13.875 MHz
External Page Memory Support
NO
NO
JESD-30 Code
R-PDIP-T28
R-PDIP-T28
Length
35.5 mm
36.83 mm
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.6
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.1 mm
4.445 mm
Supply Current-Max
105 mA
Supply Voltage-Max (Vsup)
13.2 V
5.25 V
Supply Voltage-Min (Vsup)
10.8 V
4.75 V
Surface Mount
NO
NO
Technology
BIPOLAR
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Video Input Processor
YES
NO
Width
15.24 mm
15.24 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
DIP
Pin Count
28
JESD-609 Code
e0
Number of Internal Stored Pages
8
Number of Languages
7
Number of Lines per Frame
625
Terminal Finish
TIN LEAD
Compare SAA5231N with alternatives
Compare STV5350/T with alternatives