SA90A vs 1N6111 feature comparison

SA90A Diodes Incorporated

Buy Now Datasheet

1N6111 Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC SENSITRON SEMICONDUCTOR
Part Package Code DO-15
Package Description PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 111 V
Breakdown Voltage-Min 100 V 14.4 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 146 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 2 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 90 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Base Number Matches 7 30

Compare SA90A with alternatives

Compare 1N6111 with alternatives