SA78HV05CDA vs UA78MHV05CU feature comparison

SA78HV05CDA NXP Semiconductors

Buy Now Datasheet

UA78MHV05CU Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP SIGNETICS CORP
Part Package Code TO-204AA
Package Description , ,
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 25 V 25 V
Input Voltage-Min 7 V 7 V
JESD-30 Code E-MBFM-P2 R-PSFM-T3
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 5.35 V 5.25 V
Output Voltage1-Min 4.65 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material METAL PLASTIC/EPOXY
Package Code BFM SFM
Package Equivalence Code TO-204/-3
Package Shape ELLIPTICAL RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Voltage Tolerance-Max 7% 5%
Base Number Matches 3 3

Compare SA78HV05CDA with alternatives

Compare UA78MHV05CU with alternatives