SA78HV05CDA vs LM140SG-05 feature comparison

SA78HV05CDA Signetics

Buy Now Datasheet

LM140SG-05 TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP TT ELECTRONICS PLC
Package Description TO-3, 2 PIN CERAMIC, SMD1, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 25 V 25 V
Input Voltage-Min 7 V 7 V
JESD-30 Code E-MBFM-P2 R-CBCC-N3
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C -55 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 5.35 V 5.25 V
Output Voltage1-Min 4.65 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Code BFM BCC
Package Equivalence Code TO-204/-3
Package Shape ELLIPTICAL RECTANGULAR
Package Style FLANGE MOUNT CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR
Terminal Form PIN/PEG NO LEAD
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 7% 5%
Base Number Matches 3 2
Length 15.875 mm
Load Regulation-Max 0.05%
Seated Height-Max 4.1 mm
Width 11.43 mm

Compare SA78HV05CDA with alternatives

Compare LM140SG-05 with alternatives