SA636DK/01 vs SA612AD/01,112 feature comparison

SA636DK/01 NXP Semiconductors

Buy Now Datasheet

SA612AD/01,112 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SSOP SOIC
Package Description SSOP-20 SSOP-8
Pin Count 20 8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G20 R-PDSO-G8
JESD-609 Code e4 e4
Length 6.5 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 20 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code SSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.5 mm 1.75 mm
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Telecom IC Type TELECOM CIRCUIT TELECOM CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 4.4 mm 3.9 mm
Base Number Matches 1 1
Manufacturer Package Code SOT96-1
Samacsys Manufacturer NXP

Compare SA636DK/01 with alternatives

Compare SA612AD/01,112 with alternatives