SA612AD/01,118
vs
SA639DH/01,118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SOIC
TSSOP2
Package Description
SSOP-8
PLASTIC, SOT-355, TSSOP-24
Pin Count
8
24
Manufacturer Package Code
SOT96-1
SOT355-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
NXP
NXP
JESD-30 Code
R-PDSO-G8
R-PDSO-G24
JESD-609 Code
e4
e4
Length
4.9 mm
7.8 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.1 mm
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Telecom IC Type
TELECOM CIRCUIT
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
3.9 mm
4.4 mm
Base Number Matches
1
1
Compare SA612AD/01,118 with alternatives
SA612AD/01,118 vs SA612AD/01,112
SA612AD/01,118 vs SA612AD/01
SA612AD/01,118 vs AD73311LARUZ-RL7
SA612AD/01,118 vs AD73311LARS
SA612AD/01,118 vs SA636DK/01,112
SA612AD/01,118 vs AD73311LARUZ-REEL
SA612AD/01,118 vs AD73311LARS-REEL7
SA612AD/01,118 vs SA636DK/01
SA612AD/01,118 vs SA639DH/01,112
Compare SA639DH/01,118 with alternatives
SA639DH/01,118 vs SA639DH/01,112
SA639DH/01,118 vs SA612AD/01
SA639DH/01,118 vs SA612AD/01,112
SA639DH/01,118 vs AD73311LARUZ-RL7
SA639DH/01,118 vs AD73311LARS
SA639DH/01,118 vs SA636DK/01,112
SA639DH/01,118 vs AD73311LARUZ-REEL
SA639DH/01,118 vs AD73311LARS-REEL7
SA639DH/01,118 vs SA636DK/01