SA612AD/01,118
vs
AD73311ARS-REEL
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
ANALOG DEVICES INC
|
Part Package Code |
SOIC
|
SSOP
|
Package Description |
SSOP-8
|
SSOP-20
|
Pin Count |
8
|
20
|
Manufacturer Package Code |
SOT96-1
|
RS-20
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
NXP
|
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G20
|
JESD-609 Code |
e4
|
e0
|
Length |
4.9 mm
|
7.2 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
240
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
2 mm
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
TELECOM CIRCUIT
|
TELECOM CIRCUIT
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.9 mm
|
5.3 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
ECCN Code |
|
EAR99
|
Filter |
|
YES
|
Gain Tolerance-Max |
|
1 dB
|
Linear Coding |
|
16-BIT
|
Package Equivalence Code |
|
SSOP20,.3
|
Technology |
|
CMOS
|
|
|
|
Compare SA612AD/01,118 with alternatives
-
SA612AD/01,118 vs AD73311LARU
-
SA612AD/01,118 vs AD73311LARS-REEL
-
SA612AD/01,118 vs SA612AD/01,112
-
SA612AD/01,118 vs AD73311LARSZ-REEL7
-
SA612AD/01,118 vs SA639DH/01,112
-
SA612AD/01,118 vs AD73311LARS
-
SA612AD/01,118 vs AD73311LARU-REEL7
-
SA612AD/01,118 vs AD73311LARUZ-RL7
-
SA612AD/01,118 vs SA639DH/01
Compare AD73311ARS-REEL with alternatives