SA606DK/02,118
vs
SA607DK/01,118
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
4.40 MM, PLASTIC, MO-152, SOT266-1, SSOP-20
LSSOP,
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Length
6.5 mm
6.5 mm
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Seated Height-Max
1.5 mm
1.5 mm
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Telecom IC Type
TELECOM CIRCUIT
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
SSOP2
Pin Count
20
Manufacturer Package Code
SOT266-1
JESD-609 Code
e4
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SA606DK/02,118 with alternatives
SA606DK/02,118 vs 935051630118
SA606DK/02,118 vs 935051630602
SA606DK/02,118 vs SA606DK,112
SA606DK/02,118 vs SA616DK/01
SA606DK/02,118 vs SA616DK/01,118
SA606DK/02,118 vs CXA3174N
SA606DK/02,118 vs SA607DK/01,112
SA606DK/02,118 vs SA616DK
SA606DK/02,118 vs 935051650118
Compare SA607DK/01,118 with alternatives
SA607DK/01,118 vs 935051630118
SA607DK/01,118 vs 935051630602
SA607DK/01,118 vs SA606DK,112
SA607DK/01,118 vs SA616DK/01
SA607DK/01,118 vs SA616DK/01,118
SA607DK/01,118 vs CXA3174N
SA607DK/01,118 vs SA607DK/01,112
SA607DK/01,118 vs SA616DK
SA607DK/01,118 vs 935051650118