SA606DK,112
vs
SA616DK,112
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SSOP2
|
SSOP2
|
Pin Count |
20
|
20
|
Manufacturer Package Code |
SOT266-1
|
SOT266-1
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
Length |
6.5 mm
|
6.5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.5 mm
|
1.5 mm
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
TELECOM CIRCUIT
|
TELECOM CIRCUIT
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
LSSOP,
|
|
|
|
Compare SA606DK,112 with alternatives
-
SA606DK,112 vs 935051650118
-
SA606DK,112 vs SA607DK/01,118
-
SA606DK,112 vs SA606DK/01,112
-
SA606DK,112 vs SA606DK/03
-
SA606DK,112 vs SA606DK-T
-
SA606DK,112 vs SA616DK,118
-
SA606DK,112 vs SA616DK/01,112
-
SA606DK,112 vs SA616DK-T
-
SA606DK,112 vs SA616DK/01,118
Compare SA616DK,112 with alternatives
-
SA616DK,112 vs 935051650118
-
SA616DK,112 vs SA607DK/01,118
-
SA616DK,112 vs SA606DK/01,112
-
SA616DK,112 vs SA606DK/03
-
SA616DK,112 vs SA606DK-T
-
SA616DK,112 vs SA616DK,118
-
SA616DK,112 vs SA616DK/01,112
-
SA616DK,112 vs SA616DK-T
-
SA616DK,112 vs SA616DK/01,118