SA58631TK,157 vs TDA8541T/N1/G,118 feature comparison

SA58631TK,157 NXP Semiconductors

Buy Now Datasheet

TDA8541T/N1/G,118 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SON SOIC
Package Description 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT909-1, HVSON-8 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer NXP NXP
Bandwidth-Nom 20 kHz 20 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Gain 30 dB 20 dB
JESD-30 Code S-PDSO-N8 R-PDSO-G8
JESD-609 Code e4
Length 4 mm 4.9 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 3 W 1.2 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SOP
Package Equivalence Code SOLCC8,.15,32 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.75 mm
Supply Current-Max 12 mA 12 mA
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 2.2 V 2.2 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4 mm 3.9 mm
Base Number Matches 1 1
Manufacturer Package Code SOT96-1
Harmonic Distortion 10%

Compare SA58631TK,157 with alternatives

Compare TDA8541T/N1/G,118 with alternatives