TDA8541T/N1/G,118
vs
PTAS2764YBHR
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
|
Package Description |
SOP, SOP8,.25
|
DSBGA-30
|
Pin Count |
8
|
|
Manufacturer Package Code |
SOT96-1
|
|
Reach Compliance Code |
unknown
|
compliant
|
Bandwidth-Nom |
20 kHz
|
20 kHz
|
Consumer IC Type |
AUDIO AMPLIFIER
|
CLASS D AUDIO AMPLIFIER
|
Gain |
20 dB
|
|
Harmonic Distortion |
10%
|
|
JESD-30 Code |
R-PDSO-G8
|
R-PBGA-B30
|
Length |
4.9 mm
|
2.482 mm
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
30
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Power-Nom |
1.2 W
|
13 W
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
VFBGA
|
Package Equivalence Code |
SOP8,.25
|
BGA30,5X6,16
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.75 mm
|
0.4 mm
|
Supply Current-Max |
12 mA
|
|
Supply Voltage-Max (Vsup) |
18 V
|
16 V
|
Supply Voltage-Min (Vsup) |
2.2 V
|
2.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
1.27 mm
|
0.4 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Width |
3.9 mm
|
2.127 mm
|
Base Number Matches |
1
|
1
|
Noise Figure-Nom |
|
110 dB
|
|
|
|
Compare TDA8541T/N1/G,118 with alternatives
-
TDA8541T/N1/G,118 vs 935278676118
-
TDA8541T/N1/G,118 vs TDA8543T/N1,112
-
TDA8541T/N1/G,118 vs TAS2764YBHT
-
TDA8541T/N1/G,118 vs TDA8543T/N1/N,118
-
TDA8541T/N1/G,118 vs 935291389118
-
TDA8541T/N1/G,118 vs TDA8543T/N1,512
-
TDA8541T/N1/G,118 vs TDA8541T/N1/G,112
-
TDA8541T/N1/G,118 vs 935211650112
Compare PTAS2764YBHR with alternatives