SA56203TW
vs
HA13631T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
RENESAS ELECTRONICS CORP
Part Package Code
TSSOP
SSOP
Package Description
6.10 MM, MO-153, SOT-793-1, HTSSOP-56
TSSOP,
Pin Count
56
56
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Drive Type
OPTICAL
Interface IC Type
CD MOTOR DRIVER
CD MOTOR DRIVER
JESD-30 Code
R-PDSO-G56
R-PDSO-G56
Length
14 mm
14 mm
Number of Functions
1
Number of Terminals
56
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
6.1 mm
6.1 mm
Base Number Matches
2
2
Compare SA56203TW with alternatives
Compare HA13631T with alternatives