SA556F
vs
TLC552CN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SIGNETICS CORP
TEXAS INSTRUMENTS INC
Package Description
,
DIP-14
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-CDIP-T14
R-PDIP-T14
Number of Terminals
14
14
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DIP
Pin Count
14
Samacsys Manufacturer
Texas Instruments
Additional Feature
IT CAN ALSO OPERATE AT 1V OR 5V OR 15V OR 18V NOMINALS
Analog IC - Other Type
RECTANGULAR
JESD-609 Code
e4
Length
19.305 mm
Number of Functions
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Frequency-Max
1.2 MHz
Package Code
DIP
Package Equivalence Code
DIP14,.3
Seated Height-Max
5.08 mm
Supply Current-Max (Isup)
1.6 mA
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
18 V
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare SA556F with alternatives
Compare TLC552CN with alternatives