SA556F vs LM556J-MIL feature comparison

SA556F Philips Semiconductors

Buy Now Datasheet

LM556J-MIL Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP NATIONAL SEMICONDUCTOR CORP
Package Description , DIP, DIP14,.3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-CDIP-T14 R-GDIP-T14
Number of Terminals 14 14
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 1
Rohs Code No
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type PULSE; RECTANGULAR
JESD-609 Code e0
Length 19.43 mm
Moisture Sensitivity Level 1
Number of Functions 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Code DIP
Package Equivalence Code DIP14,.3
Peak Reflow Temperature (Cel) 260
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 16 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 7.62 mm

Compare SA556F with alternatives

Compare LM556J-MIL with alternatives