SA5534ADR2G
vs
SE5534JGB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ONSEMI
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC-8 Narrow Body
Package Description
SOP-8
DIP,
Pin Count
8
Manufacturer Package Code
751-07
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
onsemi
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
2 µA
1.5 µA
Bias Current-Max (IIB) @25C
1.5 µA
Common-mode Reject Ratio-Nom
100 dB
100 dB
Frequency Compensation
YES (AVCL>=3)
Input Offset Voltage-Max
5000 µV
3000 µV
JESD-30 Code
R-PDSO-G8
R-GDIP-T8
JESD-609 Code
e3
Length
4.9 mm
9.58 mm
Low-Offset
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
5.08 mm
Slew Rate-Nom
13 V/us
13 V/us
Supply Current-Max
10 mA
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
10000
10000
Voltage Gain-Min
15000
Width
3.9 mm
7.62 mm
Base Number Matches
1
2
Compare SA5534ADR2G with alternatives
Compare SE5534JGB with alternatives