SA5534ADR2G vs NE5534ANG feature comparison

SA5534ADR2G onsemi

Buy Now Datasheet

NE5534ANG onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code SOIC-8 Narrow Body 8 LEAD PDIP
Package Description SOP-8 DIP-8
Pin Count 8 8
Manufacturer Package Code 751-07 626-05
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 12 Weeks
Samacsys Manufacturer onsemi onsemi
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 2 µA 2 µA
Bias Current-Max (IIB) @25C 1.5 µA 1.5 µA
Common-mode Reject Ratio-Nom 100 dB 100 dB
Frequency Compensation YES (AVCL>=3) YES (AVCL>=3)
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e3
Length 4.9 mm 9.78 mm
Low-Offset NO NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP7/8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TAPE AND REEL RAIL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 4.45 mm
Slew Rate-Nom 13 V/us 13 V/us
Supply Current-Max 10 mA 10 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Unity Gain BW-Nom 10000 10000
Voltage Gain-Min 15000 15000
Width 3.9 mm 7.62 mm
Base Number Matches 1 1

Compare SA5534ADR2G with alternatives

Compare NE5534ANG with alternatives