SA5.0R0G
vs
SA5.0A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
TAITRON COMPONENTS INC
Package Description
O-PALF-W2
DO-15, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
7.3 V
7 V
Breakdown Voltage-Min
6.4 V
6.4 V
Breakdown Voltage-Nom
6.85 V
6.4 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
9.6 V
9.2 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AC
DO-204AC
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
500 W
500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
3 W
3 W
Rep Pk Reverse Voltage-Max
5 V
5 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
PURE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
60
Forward Voltage-Max (VF)
3.5 V
Reference Standard
MIL-STD-750; UL RECOGNIZED
Reverse Current-Max
600 µA
Reverse Test Voltage
5 V
Compare SA5.0R0G with alternatives