Part Details for SA5.0A by Taitron Components Inc
Overview of SA5.0A by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA5.0A
SA5.0A CAD Models
SA5.0A Part Data Attributes
|
SA5.0A
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
SA5.0A
Taitron Components Inc
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | DO-15, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.4 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | MIL-STD-750; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 600 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA5.0A
This table gives cross-reference parts and alternative options found for SA5.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA5.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA5.0A | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional | MDE Semiconductor Inc | SA5.0A vs SA5.0A |
SA5.0A | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional | Suzhou Good-Ark Electronics Co Ltd | SA5.0A vs SA5.0A |
SA5.0A | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, | EIC Semiconductor Inc | SA5.0A vs SA5.0A |
SA5.0A | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | SA5.0A vs SA5.0A |
SA5.0A | Transient Suppressor, | Galaxy Semi-Conductor Co Ltd | SA5.0A vs SA5.0A |
SA5.0A | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | SA5.0A vs SA5.0A |
SA5.0A | Trans Voltage Suppressor Diode, | Surge Components Inc | SA5.0A vs SA5.0A |
SA5.0A | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional | FCI Semiconductor | SA5.0A vs SA5.0A |
SA5.0A | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional | Transpro Electronics Corp | SA5.0A vs SA5.0A |