SA12 vs TGL41-15 feature comparison

SA12 Transpro Electronics Corp

Buy Now Datasheet

TGL41-15 EIC Semiconductor Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TRANSPRO ELECTRONICS CORP EIC SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Clamping Voltage-Max 22 V 22 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-213AB
JESD-30 Code O-PALF-W2 O-PELF-R2
JESD-609 Code e0
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 12 V 12.1 V
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Base Number Matches 50 8
Package Description MELF-2
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 16.5 V
Breakdown Voltage-Min 13.5 V
Breakdown Voltage-Nom 15 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Forward Voltage-Max (VF) 3.5 V
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 1 W
Reverse Current-Max 5 µA
Reverse Test Voltage 12.1 V
Technology AVALANCHE