Part Details for SA12 by Transpro Electronics Corp
Overview of SA12 by Transpro Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1226-T2B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MM, / | |
71V016SA12BF | Renesas Electronics Corporation | 3.3V 64K x 16 Bit Asynchronous Static RAM | |
71V016SA12PHG8 | Renesas Electronics Corporation | 3.3V 64K x 16 Bit Asynchronous Static RAM |
Part Details for SA12
SA12 CAD Models
SA12 Part Data Attributes
|
SA12
Transpro Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SA12
Transpro Electronics Corp
Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRANSPRO ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 22 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA12
This table gives cross-reference parts and alternative options found for SA12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA12 | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional, | SA12 vs SA12 |
SA12 | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional, | SA12 vs SA12 |
SA12 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional | SA12 vs SA12 |
SA12 | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional | SA12 vs SA12 |
SA12 | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional, | SA12 vs SA12 |
SA12 | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional | SA12 vs SA12 |
SA12 | MDE Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional | SA12 vs SA12 |