SA12 vs SA12HR feature comparison

SA12 Transpro Electronics Corp

Buy Now Datasheet

SA12HR Digitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TRANSPRO ELECTRONICS CORP DIGITRON SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Clamping Voltage-Max 22 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-41
JESD-30 Code O-PALF-W2 O-XALF-W2
JESD-609 Code e0 e0
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 12 V 12 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 50 1
Package Description O-XALF-W2
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 16.3 V
Breakdown Voltage-Min 13.3 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 2.5 W
Reference Standard MIL-19500
Technology AVALANCHE