SA100ARL vs SMCJ13AE3TR feature comparison

SA100ARL Motorola Mobility LLC

Buy Now Datasheet

SMCJ13AE3TR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Package Description O-PALF-W2 R-PDSO-C2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 123 V 15.9 V
Breakdown Voltage-Min 111 V 14.4 V
Case Connection ISOLATED
Clamping Voltage-Max 162 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 1.56 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 1 µA
Surface Mount NO YES
Technology AVALANCHE AVALANCHE
Terminal Form WIRE C BEND
Terminal Position AXIAL DUAL
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-214AB
Pin Count 2
JEDEC-95 Code DO-214AB
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 13 V
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SA100ARL with alternatives

Compare SMCJ13AE3TR with alternatives