SA100ARL
vs
1N5556
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ON SEMICONDUCTOR
NEW ENGLAND SEMICONDUCTOR
Part Package Code
DO-204AC
Package Description
O-PALF-W2
DO-13, 2 PIN
Pin Count
2
Manufacturer Package Code
CASE 59AA-01
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
123 V
Breakdown Voltage-Min
111 V
43.7 V
Case Connection
ISOLATED
CATHODE
Clamping Voltage-Max
162 V
63.5 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-MALF-W2
JESD-609 Code
e3
e0
Non-rep Peak Rev Power Dis-Max
500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
3 W
1 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
100 V
40.3 V
Surface Mount
NO
NO
Technology
ZENER
AVALANCHE
Terminal Finish
TIN
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
3
15
Breakdown Voltage-Nom
44 V
JEDEC-95 Code
DO-13
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Compare SA100ARL with alternatives