SA052A7R5DAG
vs
SA052A7R5DAA
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2021-01-19
2021-01-19
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.22
Capacitance
0.0000075 µF
0.0000075 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Diameter
2.3 mm
2.3 mm
Dielectric Material
CERAMIC
CERAMIC
Length
3 mm
3 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
6.6667%
6.6667%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Positive Tolerance
6.6667%
6.6667%
Rated (DC) Voltage (URdc)
200 V
200 V
Surface Mount
NO
NO
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
No
HTS Code
8532.24.00.40
EFUP
e
JESD-609 Code
e3
Package Shape
TUBULAR PACKAGE
Packing Method
TR, 14 INCH
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare SA052A7R5DAG with alternatives
Compare SA052A7R5DAA with alternatives