SA052A7R5DAA vs SA052A7R5DAH feature comparison

SA052A7R5DAA Kyocera AVX Components

Buy Now Datasheet

SA052A7R5DAH Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.40
Capacitance 0.0000075 µF 0.0000075 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 2.3 mm 2.3 mm
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3
Length 3 mm 3 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 6.6667% 6.6667%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR, 14 INCH
Positive Tolerance 6.6667% 6.6667%
Rated (DC) Voltage (URdc) 200 V 200 V
Surface Mount NO NO
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SA052A7R5DAA with alternatives

Compare SA052A7R5DAH with alternatives