S8740240GT
vs
S10040180P1
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
PREMIER DEVICES INC
|
RF MICRO DEVICES INC
|
Package Description |
,
|
SOT-115J
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
5A991.G
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Base Number Matches |
3
|
2
|
Additional Feature |
|
LOW NOISE
|
Characteristic Impedance |
|
75 Ω
|
Construction |
|
MODULE
|
Gain |
|
18 dB
|
Number of Functions |
|
1
|
Operating Frequency-Max |
|
1000 MHz
|
Operating Frequency-Min |
|
40 MHz
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-30 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOT-115J
|
Power Supplies |
|
24 V
|
RF/Microwave Device Type |
|
WIDE BAND HIGH POWER
|
Supply Current-Max |
|
260 mA
|
Technology |
|
HYBRID
|
|
|
|
Compare S10040180P1 with alternatives