S8740220GT vs D8740270GT feature comparison

S8740220GT RF Micro Devices Inc

Buy Now Datasheet

D8740270GT RF Micro Devices Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RF MICRO DEVICES INC RF MICRO DEVICES INC
Package Description SOT-115J SOT-115J
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Additional Feature LOW NOISE LOW NOISE
Characteristic Impedance 75 Ω 75 Ω
Construction MODULE MODULE
Gain 22.7 dB 27 dB
Number of Functions 1 1
Operating Frequency-Max 870 MHz 870 MHz
Operating Frequency-Min 40 MHz 40 MHz
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOT-115J SOT-115J
Power Supplies 24 V 24 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 240 mA 375 mA
Technology HYBRID HYBRID
Base Number Matches 1 2

Compare S8740220GT with alternatives

Compare D8740270GT with alternatives