D8740270GT vs D8740240GTH feature comparison

D8740270GT Premier Devices Inc

Buy Now Datasheet

D8740240GTH Qorvo

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PREMIER DEVICES INC QORVO INC
Package Description , SOT-115J
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01
Base Number Matches 3 3
Rohs Code No
Additional Feature LOW NOISE
Characteristic Impedance 75 Ω
Construction MODULE
Gain 24 dB
Number of Functions 1
Operating Frequency-Max 870 MHz
Operating Frequency-Min 40 MHz
Operating Temperature-Max 100 °C
Operating Temperature-Min -30 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOT-115J
Power Supplies 24 V
RF/Microwave Device Type WIDE BAND MEDIUM POWER
Supply Current-Max 440 mA
Technology HYBRID

Compare D8740240GTH with alternatives